3296 | |
---|---|
DigiKey Part Number | 1528-1788-ND |
Manufacturer | |
Manufacturer Product Number | 3296 |
Description | DS1307 REAL TIME CLOCK BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DS1307 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 3296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | DS1307 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |