29125 | |
---|---|
DigiKey Part Number | 29125-ND |
Manufacturer | |
Manufacturer Product Number | 29125 |
Description | DS1302 REAL TIME CLOCK MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DS1302 Real Time Clock (RTC) Timing Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | DS1302 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |