2796 | |
---|---|
DigiKey Part Number | 1528-1539-ND |
Manufacturer | |
Manufacturer Product Number | 2796 |
Description | EVAL BRD FEATHER M0 ADALOGGER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18 Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | Data Logger | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATSAMD21G18 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |