GP1A57HRJ00F | |
---|---|
DigiKey Part Number | 1855-1043-ND |
Manufacturer | |
Manufacturer Product Number | GP1A57HRJ00F |
Description | SENSOR OPTICAL 10MM PCB MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1A57HRJ00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 1.7 mA | |
Voltage - Supply | 4.5V ~ 17V | |
Response Time | 1µs, 0.05µs | |
Operating Temperature | - | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥25.18900 | ¥251.89 |
25 | ¥22.38880 | ¥559.72 |
50 | ¥21.27000 | ¥1,063.50 |
100 | ¥20.71070 | ¥2,071.07 |
500 | ¥17.35184 | ¥8,675.92 |
1,000 | ¥16.23239 | ¥16,232.39 |
5,000 | ¥15.11288 | ¥75,564.40 |