BOB-09322 | |
---|---|
DigiKey Part Number | 1568-1379-ND |
Manufacturer | |
Manufacturer Product Number | BOB-09322 |
Description | SPARKFUN PHOTO INTERRUPTER BREAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Through Hole to SIP | |
Package Accepted | Photo Interrupter | |
Number of Positions | 5 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.800" L x 0.600" W (20.32mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |