R141426161 | |
---|---|
DigiKey Part Number | 2201-R141426161-ND |
Manufacturer | |
Manufacturer Product Number | R141426161 |
Description | BNC F STR PCB C100 |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R141426161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -35°C ~ 70°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥57.22200 | ¥572.22 |
25 | ¥54.05320 | ¥1,351.33 |
50 | ¥52.73660 | ¥2,636.83 |
100 | ¥50.09950 | ¥5,009.95 |
300 | ¥44.82607 | ¥13,447.82 |
500 | ¥42.18920 | ¥21,094.60 |
1,000 | ¥36.91555 | ¥36,915.55 |