031-5329-51RFX | |
---|---|
DigiKey Part Number | ARF1687-ND |
Manufacturer | |
Manufacturer Product Number | 031-5329-51RFX |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5329-51RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥33.18400 | ¥331.84 |
25 | ¥31.43360 | ¥785.84 |
50 | ¥30.70140 | ¥1,535.07 |
100 | ¥29.24000 | ¥2,924.00 |
300 | ¥25.58503 | ¥7,675.51 |
500 | ¥24.85404 | ¥12,427.02 |
1,000 | ¥21.19903 | ¥21,199.03 |
2,500 | ¥19.73703 | ¥49,342.58 |