SEN-09299 | |
---|---|
DigiKey Part Number | 1568-SEN-09299-ND |
Manufacturer | |
Manufacturer Product Number | SEN-09299 |
Description | PHOTO INTERRUPTER - GP1A57HRJ00F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) PCB Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 1.7 mA | |
Voltage - Supply | 4.5V ~ 17V | |
Response Time | 1µs, 0.05µs | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |