SEN0509 | |
---|---|
DigiKey Part Number | 1738-SEN0509-ND |
Manufacturer | |
Manufacturer Product Number | SEN0509 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital High, Low Output Cable Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | High, Low | |
Current | 290 µA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 2.5V ~ 5.5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |