SPCT 100/60 1000/5 A VA 15 CL 0.5-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-SPCT100/601000/5AVA15CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 100/60 1000/5 A VA 15 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 1000A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 1000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.976" L x 2.047" W (101.00mm x 52.00mm) | |
Height - Seated (Max) | 4.740" (120.40mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.39000 | ¥277.39 |
10 | ¥231.16500 | ¥2,311.65 |
25 | ¥204.74680 | ¥5,118.67 |
100 | ¥198.14380 | ¥19,814.38 |