ADM3055EBRIZ | |
---|---|
DigiKey Part Number | 505-ADM3055EBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3055EBRIZ |
Description | IC TRANSCEIVER HALF 1/1 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3055EBRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 12Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.35000 | ¥123.35 |
10 | ¥113.34700 | ¥1,133.47 |
31 | ¥108.65097 | ¥3,368.18 |
124 | ¥95.72984 | ¥11,870.50 |
279 | ¥91.03125 | ¥25,397.72 |
527 | ¥85.15816 | ¥44,878.35 |
1,023 | ¥78.11065 | ¥79,907.19 |