2900 | |
---|---|
DigiKey Part Number | 1528-1547-ND |
Manufacturer | |
Manufacturer Product Number | 2900 |
Description | FEATHERWING OLED - 128X32 OLED A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSD1306, UG-2832HSWEG02 OLED 1" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | OLED 1" | |
Utilized IC / Part | SSD1306, UG-2832HSWEG02 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |