2922 | |
---|---|
DigiKey Part Number | 1528-1621-ND |
Manufacturer | |
Manufacturer Product Number | 2922 |
Description | ADALOGGER FEATHERWING - RTC + SD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCF8523 Real Time Clock (RTC) Clock Timing Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | PCF8523 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Battery/Batteries Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |