STD40P8F6AG | |
---|---|
DigiKey Part Number | 497-STD40P8F6AGTR-ND - Tape & Reel (TR) 497-STD40P8F6AGCT-ND - Cut Tape (CT) 497-STD40P8F6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD40P8F6AG |
Description | MOSFET P-CH 80V DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 40A (Tc) 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD40P8F6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4112 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥12.48700 | ¥124.87 |
100 | ¥9.93960 | ¥993.96 |
500 | ¥8.41012 | ¥4,205.06 |
1,000 | ¥7.13588 | ¥7,135.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.77906 | ¥16,947.65 |
5,000 | ¥6.52420 | ¥32,621.00 |
12,500 | ¥6.30821 | ¥78,852.62 |