IRFP2907PBF | |
---|---|
DigiKey Part Number | IRFP2907PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP2907PBF |
Description | MOSFET N-CH 75V 209A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 209A (Tc) 470W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP2907PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 620 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
25 | ¥35.52200 | ¥888.05 |
100 | ¥30.44770 | ¥3,044.77 |
500 | ¥27.06478 | ¥13,532.39 |
1,000 | ¥23.17423 | ¥23,174.23 |
2,000 | ¥21.82097 | ¥43,641.94 |