IRFP7430PBF | |
---|---|
DigiKey Part Number | IRFP7430PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP7430PBF |
Description | MOSFET N-CH 40V 195A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 366W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP7430PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 460 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 366W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
25 | ¥20.12400 | ¥503.10 |
100 | ¥17.24800 | ¥1,724.80 |
500 | ¥15.33132 | ¥7,665.66 |
1,000 | ¥13.12748 | ¥13,127.48 |
2,000 | ¥12.36093 | ¥24,721.86 |
5,000 | ¥11.85906 | ¥59,295.30 |