IRFSL7437PBF | |
---|---|
DigiKey Part Number | IRFSL7437PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL7437PBF |
Description | MOSFET N-CH 40V 195A TO262 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 230W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
50 | ¥13.80060 | ¥690.03 |
100 | ¥11.35580 | ¥1,135.58 |
500 | ¥9.60860 | ¥4,804.30 |
1,000 | ¥8.15275 | ¥8,152.75 |
2,000 | ¥7.74513 | ¥15,490.26 |
5,000 | ¥7.45396 | ¥37,269.80 |
10,000 | ¥7.20718 | ¥72,071.80 |