TO-262-3 Long Leads, I2PAK, TO-262AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,679 In Stock | 1 : ¥15.11000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
2,740 In Stock | 1 : ¥17.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
7,647 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 162A (Tc) | 10V | 4mOhm @ 95A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7360 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
991 In Stock | 1 : ¥45.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 100A (Tc) | 8V, 10V | 7.5mOhm @ 100A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 5470 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
514 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 8.6mOhm @ 73A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 3980 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
313 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1018 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
439 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 10V | 2.5mOhm @ 90A, 10V | 4V @ 95µA | 118 nC @ 10 V | ±20V | 9430 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
900 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
944 In Stock | 1 : ¥25.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4.5mOhm @ 100A, 10V | 3.5V @ 150µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
2,683 In Stock | 1 : ¥29.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
524 In Stock | 1 : ¥42.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 112A (Tc) | 8V, 10V | 7.6mOhm @ 56A, 10V | 4.6V @ 160µA | 61 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
2,975 In Stock | 1 : ¥15.02000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Ta) | 10V | 3.7mOhm @ 50A, 10V | - | 100 nC @ 10 V | ±20V | 5550 pF @ 25 V | - | 1.5W (Ta), 119W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
1,470 In Stock | 1 : ¥15.76000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 10V | 4.6mOhm @ 50A, 10V | - | 133 nC @ 10 V | ±20V | 7730 pF @ 25 V | - | 1.5W (Ta), 156W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
1,967 In Stock | 1 : ¥16.34000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
865 In Stock | 1 : ¥17.16000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
880 In Stock | 1 : ¥19.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 4.1mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6920 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
840 In Stock | 1 : ¥21.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 4.5V, 10V | 4.3mOhm @ 110A, 10V | 2.5V @ 250µA | 130 nC @ 4.5 V | ±16V | 11360 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
989 In Stock | 1 : ¥22.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
7,987 In Stock | 1 : ¥24.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 312.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
995 In Stock | 1 : ¥9.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 6V, 10V | 2.5mOhm @ 100A, 10V | 3.9V @ 100µA | 135 nC @ 10 V | ±20V | 4730 pF @ 25 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
984 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 42mOhm @ 21A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±20V | 1750 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
498 In Stock | 1 : ¥14.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.7mOhm @ 80A, 10V | 4V @ 53µA | 66 nC @ 10 V | ±20V | 5260 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
498 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 100A (Tc) | 10V | 7.6mOhm @ 100A, 10V | 4V @ 130µA | 101 nC @ 10 V | ±20V | 6640 pF @ 60 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
675 In Stock | 1 : ¥16.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 7.4mOhm @ 80A, 10V | 4V @ 40µA | 56 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO262-3-1 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
500 In Stock | 1 : ¥16.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 10V | 6.5mOhm @ 70A, 10V | 4V @ 26µA | 32 nC @ 10 V | ±20V | 2550 pF @ 25 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA |