IPI086N10N3GXKSA1 | |
---|---|
DigiKey Part Number | IPI086N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI086N10N3GXKSA1 |
Description | MOSFET N-CH 100V 80A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 73A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
50 | ¥10.88900 | ¥544.45 |
100 | ¥8.95900 | ¥895.90 |
500 | ¥7.58066 | ¥3,790.33 |
1,000 | ¥6.43215 | ¥6,432.15 |
2,000 | ¥6.11055 | ¥12,221.10 |
5,000 | ¥5.88080 | ¥29,404.00 |
10,000 | ¥5.68611 | ¥56,861.10 |