IPI076N15N5AKSA1 | |
---|---|
DigiKey Part Number | 448-IPI076N15N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI076N15N5AKSA1 |
Description | MV POWER MOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 112A (Tc) 214W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI076N15N5AKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 56A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
50 | ¥33.73620 | ¥1,686.81 |
100 | ¥28.91720 | ¥2,891.72 |
500 | ¥25.70398 | ¥12,851.99 |
1,000 | ¥22.00904 | ¥22,009.04 |
2,000 | ¥20.72384 | ¥41,447.68 |