IRFSL7437PBF

DigiKey Part Number
IRFSL7437PBF-ND
Manufacturer
Manufacturer Product Number
IRFSL7437PBF
Description
MOSFET N-CH 40V 195A TO262
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 230W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
50¥13.80060¥690.03
100¥11.35580¥1,135.58
500¥9.60860¥4,804.30
1,000¥8.15275¥8,152.75
2,000¥7.74513¥15,490.26
5,000¥7.45396¥37,269.80
10,000¥7.20718¥72,071.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.