XZMDK78W | |
---|---|
DigiKey Part Number | 1497-1176-2-ND - Tape & Reel (TR) 1497-1176-1-ND - Cut Tape (CT) 1497-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK78W |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK78W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75810 | ¥175.81 |
500 | ¥1.21584 | ¥607.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.01317 | ¥1,519.75 |
3,000 | ¥0.91187 | ¥2,735.61 |
7,500 | ¥0.86120 | ¥6,459.00 |
10,500 | ¥0.78521 | ¥8,244.70 |
37,500 | ¥0.73455 | ¥27,545.62 |
75,000 | ¥0.67376 | ¥50,532.00 |