UMPT-02-01-L-RA-WT-P-TR

DigiKey Part Number
612-UMPT-02-01-L-RA-WT-P-TR-ND - Tape & Reel (TR)
612-UMPT-02-01-L-RA-WT-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-02-01-L-RA-WT-P-TR
Description
CONN HDR 2POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-02-01-L-RA-WT-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
50¥23.56220¥1,178.11
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥20.03192¥2,503.99
625¥18.98514¥11,865.71
Manufacturers Standard Package