XZM2CYKM2DG55W-8 | |
---|---|
DigiKey Part Number | 1497-1304-2-ND - Tape & Reel (TR) 1497-1304-1-ND - Cut Tape (CT) 1497-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYKM2DG55W-8 |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.35600 | ¥53.56 |
100 | ¥3.50760 | ¥350.76 |
1,000 | ¥2.76902 | ¥2,769.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58446 | ¥5,168.92 |
6,000 | ¥2.49216 | ¥14,952.96 |
10,000 | ¥2.45524 | ¥24,552.40 |