SM516 | |
---|---|
DigiKey Part Number | 4878-SM516TR-ND - Tape & Reel (TR) 4878-SM516CT-ND - Cut Tape (CT) 4878-SM516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM516 |
Description | DIODE GEN PURP 1600V 1A MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM516 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12150 | ¥112.15 |
500 | ¥0.91506 | ¥457.53 |
1,000 | ¥0.67895 | ¥678.95 |
2,000 | ¥0.57120 | ¥1,142.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54610 | ¥2,730.50 |
10,000 | ¥0.47231 | ¥4,723.10 |
25,000 | ¥0.46345 | ¥11,586.25 |
50,000 | ¥0.38375 | ¥19,187.50 |
125,000 | ¥0.37785 | ¥47,231.25 |