TL431ACDBZR

DigiKey Part Number
296-17328-2-ND - Tape & Reel (TR)
296-17328-1-ND - Cut Tape (CT)
296-17328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431ACDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.66900¥26.69
25¥2.40760¥60.19
100¥1.66450¥166.45
250¥1.40160¥350.40
500¥1.13878¥569.39
1,000¥0.87593¥875.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78834¥2,365.02
6,000¥0.74455¥4,467.30
15,000¥0.67884¥10,182.60
30,000¥0.63505¥19,051.50
75,000¥0.56935¥42,701.25
150,000¥0.54745¥82,117.50
Manufacturers Standard Package