LL5819 L0G | |
---|---|
DigiKey Part Number | 1801-LL5819L0GTR-ND - Tape & Reel (TR) 1801-LL5819L0GCT-ND - Cut Tape (CT) 1801-LL5819L0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL5819 L0G |
Description | DIODE SCHOTTKY 40V 1A MELF |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL5819 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.85040 | ¥285.04 |
500 | ¥2.22518 | ¥1,112.59 |
1,000 | ¥1.80870 | ¥1,808.70 |
2,000 | ¥1.61688 | ¥3,233.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.53466 | ¥7,673.30 |
10,000 | ¥1.42505 | ¥14,250.50 |
25,000 | ¥1.39216 | ¥34,804.00 |
50,000 | ¥1.35667 | ¥67,833.50 |