SM5408 | |
---|---|
DigiKey Part Number | 4878-SM5408TR-ND - Tape & Reel (TR) 4878-SM5408CT-ND - Cut Tape (CT) 4878-SM5408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5408 |
Description | DIODE GEN PURP 1000V 3A MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.30130 | ¥130.13 |
500 | ¥1.15282 | ¥576.41 |
1,000 | ¥0.89717 | ¥897.17 |
2,000 | ¥0.80296 | ¥1,605.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78504 | ¥3,925.20 |
10,000 | ¥0.69532 | ¥6,953.20 |
25,000 | ¥0.68635 | ¥17,158.75 |
50,000 | ¥0.58317 | ¥29,158.50 |
125,000 | ¥0.56074 | ¥70,092.50 |