BYM13-40-E3/97

DigiKey Part Number
BYM13-40-E3/97GITR-ND - Tape & Reel (TR)
BYM13-40-E3/97GICT-ND - Cut Tape (CT)
BYM13-40-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM13-40-E3/97
Description
DIODE SCHOTTKY 40V 1A GL41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
EDA/CAD Models
BYM13-40-E3/97 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (GL41)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.97200¥29.72
100¥2.05490¥205.49
500¥1.71716¥858.58
1,000¥1.60814¥1,608.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.60810¥8,040.50
Manufacturers Standard Package