BYM13-20-E3/96 | |
---|---|
DigiKey Part Number | BYM13-20-E3/96GITR-ND - Tape & Reel (TR) BYM13-20-E3/96GICT-ND - Cut Tape (CT) BYM13-20-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM13-20-E3/96 |
Description | DIODE SCHOTTKY 20V 1A GL41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
100 | ¥2.53930 | ¥253.93 |
500 | ¥1.98284 | ¥991.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.61169 | ¥2,417.54 |
3,000 | ¥1.44077 | ¥4,322.31 |
7,500 | ¥1.36750 | ¥10,256.25 |
10,500 | ¥1.26982 | ¥13,333.11 |
37,500 | ¥1.24052 | ¥46,519.50 |