XP232P0501TR-G | |
---|---|
DigiKey Part Number | 893-XP232P0501TR-GTR-ND - Tape & Reel (TR) 893-XP232P0501TR-GCT-ND - Cut Tape (CT) 893-XP232P0501TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP232P0501TR-G |
Description | MOSFET P-CH 30V 450MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥0.98510 | ¥98.51 |
500 | ¥0.82160 | ¥410.80 |
1,000 | ¥0.57089 | ¥570.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49476 | ¥1,484.28 |
6,000 | ¥0.45894 | ¥2,753.64 |
9,000 | ¥0.38058 | ¥3,425.22 |
30,000 | ¥0.37387 | ¥11,216.10 |
75,000 | ¥0.33581 | ¥25,185.75 |
150,000 | ¥0.29104 | ¥43,656.00 |