SIT8008AI-72-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-72-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-72-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥11.06700 | ¥110.67 |
50 | ¥10.80580 | ¥540.29 |
100 | ¥9.26230 | ¥926.23 |
500 | ¥9.00484 | ¥4,502.42 |
1,000 | ¥7.58980 | ¥7,589.80 |
2,500 | ¥7.20387 | ¥18,009.67 |
5,000 | ¥6.94659 | ¥34,732.95 |
10,000 | ¥6.68931 | ¥66,893.10 |