TJA1462BTK/0Z | |
---|---|
DigiKey Part Number | 568-TJA1462BTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1462BTK/0ZCT-ND - Cut Tape (CT) 568-TJA1462BTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1462BTK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.27933 | ¥31,675.98 |
12,000 | ¥5.08085 | ¥60,970.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥8.81650 | ¥881.65 |
250 | ¥8.24164 | ¥2,060.41 |
500 | ¥7.28342 | ¥3,641.71 |
1,000 | ¥5.74998 | ¥5,749.98 |
2,500 | ¥5.36668 | ¥13,416.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.11280 | ¥277.82 |
100 | ¥9.12950 | ¥912.95 |
250 | ¥8.53420 | ¥2,133.55 |
500 | ¥7.54194 | ¥3,770.97 |
1,000 | ¥5.95408 | ¥5,954.08 |
2,500 | ¥5.55718 | ¥13,892.95 |