SML-P12PTT86R | |
---|---|
DigiKey Part Number | 846-SML-P12PTT86RTR-ND - Tape & Reel (TR) 846-SML-P12PTT86RCT-ND - Cut Tape (CT) 846-SML-P12PTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12PTT86R |
Description | LED GREEN CLEAR PICOLED SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63900 | ¥163.90 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.94449 | ¥944.49 |
2,000 | ¥0.85004 | ¥1,700.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80282 | ¥4,014.10 |
10,000 | ¥0.73197 | ¥7,319.70 |
25,000 | ¥0.68475 | ¥17,118.75 |
50,000 | ¥0.62808 | ¥31,404.00 |
125,000 | ¥0.60211 | ¥75,263.75 |