ACS37800KMACTR-030B3-SPI | |
---|---|
DigiKey Part Number | 620-ACS37800KMACTR-030B3-SPITR-ND - Tape & Reel (TR) 620-ACS37800KMACTR-030B3-SPICT-ND - Cut Tape (CT) 620-ACS37800KMACTR-030B3-SPIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37800KMACTR-030B3-SPI |
Description | POWER VOLTAGE AND CURRENT SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor SPI Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS37800KMACTR-030B3-SPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Monitoring | |
Voltage - Threshold | - | |
Output | SPI | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
10 | ¥45.44800 | ¥454.48 |
25 | ¥40.39760 | ¥1,009.94 |
50 | ¥38.37780 | ¥1,918.89 |
100 | ¥37.36790 | ¥3,736.79 |
500 | ¥31.30828 | ¥15,654.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.28839 | ¥29,288.39 |
3,000 | ¥28.27845 | ¥84,835.35 |