ACS37002LMCATR-066B5 | |
---|---|
DigiKey Part Number | 620-ACS37002LMCATR-066B5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-066B5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-066B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-066B5 |
Description | 400KHZ, HIGH ACCURACY CURRENT SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 66.7A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.33000 | ¥67.33 |
10 | ¥53.86400 | ¥538.64 |
25 | ¥49.82400 | ¥1,245.60 |
100 | ¥43.09100 | ¥4,309.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥39.05119 | ¥31,240.95 |
1,600 | ¥37.70459 | ¥60,327.34 |