66.7A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,739 In Stock | 1 : ¥58.54000 Cut Tape (CT) 1,000 : ¥29.28839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 30mV/A | 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
8,001 In Stock | 1 : ¥58.54000 Cut Tape (CT) 1,000 : ¥28.28442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 19.8mV/A | 400kHz | ±0.75% | ±1.75% | 3.15V ~ 3.6V | 2.5µs | 15mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,103 In Stock | 1 : ¥58.54000 Cut Tape (CT) 1,000 : ¥28.28442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 39.6mV/A | 400kHz | ±0.75% | ±1.75% | 3.15V ~ 3.6V | 2.5µs | 15mA | -40°C ~ 150°C | - | - | Unidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,891 In Stock | 1 : ¥67.33000 Cut Tape (CT) 800 : ¥39.05119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 30mV/A | 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥60.61000 Cut Tape (CT) 1,000 : ¥29.28839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 60mV/A | 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | - | - | Unidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |