ACS37002LMABTR-066B3 | |
---|---|
DigiKey Part Number | 620-ACS37002LMABTR-066B3TR-ND - Tape & Reel (TR) 620-ACS37002LMABTR-066B3CT-ND - Cut Tape (CT) 620-ACS37002LMABTR-066B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-066B3 |
Description | 400 KHZ, HIGH ACCURACY CURRENT S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 66.7A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.8mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 3.15V ~ 3.6V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥43.89000 | ¥438.90 |
25 | ¥39.01280 | ¥975.32 |
50 | ¥37.06240 | ¥1,853.12 |
100 | ¥36.08700 | ¥3,608.70 |
500 | ¥30.23506 | ¥15,117.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.28442 | ¥28,284.42 |
3,000 | ¥27.30909 | ¥81,927.27 |