NCV8518CPDR2G | |
---|---|
DigiKey Part Number | 488-NCV8518CPDR2GTR-ND - Tape & Reel (TR) 488-NCV8518CPDR2GCT-ND - Cut Tape (CT) 488-NCV8518CPDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8518CPDR2G |
Description | IC REG LINEAR 5V 250MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | - | |
Control Features | Enable, Reset, Wake-Up, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.11000 | ¥161.10 |
25 | ¥15.20000 | ¥380.00 |
100 | ¥12.16010 | ¥1,216.01 |
250 | ¥10.63980 | ¥2,659.95 |
500 | ¥10.33578 | ¥5,167.89 |
1,000 | ¥8.20784 | ¥8,207.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.90389 | ¥19,759.72 |
5,000 | ¥7.59988 | ¥37,999.40 |