INA219AIDCNT | |
---|---|
DigiKey Part Number | 296-26073-2-ND - Tape & Reel (TR) 296-26073-1-ND - Cut Tape (CT) 296-26073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219AIDCNT |
Description | IC CURRENT MONITOR 1% SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA219AIDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47360 | ¥486.84 |
100 | ¥16.87670 | ¥1,687.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.01080 | ¥4,002.70 |
500 | ¥14.36658 | ¥7,183.29 |
1,250 | ¥12.11634 | ¥15,145.42 |
2,500 | ¥11.51054 | ¥28,776.35 |
6,250 | ¥11.07780 | ¥69,236.25 |