ADP7142WAUJZ-5.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7142WAUJZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7142WAUJZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7142WAUJZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142WAUJZ-5.0-R7 |
Description | 40V 200MA LDO 5.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.22000 | ¥36.22 |
10 | ¥32.49200 | ¥324.92 |
25 | ¥30.71640 | ¥767.91 |
100 | ¥26.62160 | ¥2,662.16 |
250 | ¥25.25644 | ¥6,314.11 |
500 | ¥22.66254 | ¥11,331.27 |
1,000 | ¥19.11295 | ¥19,112.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.15730 | ¥54,471.90 |