LTC6362CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC6362CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6362CMS8#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6362CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 34 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
50 | ¥34.88840 | ¥1,744.42 |
100 | ¥30.23670 | ¥3,023.67 |
250 | ¥28.68572 | ¥7,171.43 |
500 | ¥25.73970 | ¥12,869.85 |
1,000 | ¥21.70820 | ¥21,708.20 |
2,500 | ¥20.62280 | ¥51,557.00 |