LTC6362CMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC6362CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6362CMS8#TRPBFCT-ND - Cut Tape (CT) LTC6362CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6362CMS8#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6362CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 34 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥33.48800 | ¥334.88 |
25 | ¥28.95440 | ¥723.86 |
100 | ¥23.81580 | ¥2,381.58 |
250 | ¥21.28604 | ¥5,321.51 |
500 | ¥19.72750 | ¥9,863.75 |
1,000 | ¥19.19042 | ¥19,190.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.62280 | ¥51,557.00 |