SEN-14544 | |
---|---|
DigiKey Part Number | 1568-1881-ND |
Manufacturer | |
Manufacturer Product Number | SEN-14544 |
Description | CURRENT SENSOR BREAKOUT - ACS723 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ACS723 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 5A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS723 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |