SEN-12040 | |
---|---|
DigiKey Part Number | 1568-1004-ND |
Manufacturer | |
Manufacturer Product Number | SEN-12040 |
Description | INA169 CURRENT SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | INA169 Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | No | |
Utilized IC / Part | INA169 | |
Primary Attributes | Current Shunt Monitor | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |