INA169QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-28957-2-ND - Tape & Reel (TR) 296-28957-1-ND - Cut Tape (CT) 296-28957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA169QPWRG4Q1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA169QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.70700 | ¥227.07 |
25 | ¥21.42320 | ¥535.58 |
100 | ¥18.25210 | ¥1,825.21 |
250 | ¥17.13812 | ¥4,284.53 |
500 | ¥14.99580 | ¥7,497.90 |
1,000 | ¥12.42512 | ¥12,425.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.17170 | ¥22,343.40 |
6,000 | ¥10.75791 | ¥64,547.46 |