TT4-PT1000B-T300-1500 | |
---|---|
DigiKey Part Number | 1912-1035-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-T300-1500 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 300°C | |
Termination | Wire Leads | |
Accuracy | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.57000 | ¥133.57 |
10 | ¥105.70900 | ¥1,057.09 |
25 | ¥100.14960 | ¥2,503.74 |
100 | ¥86.23990 | ¥8,623.99 |
500 | ¥80.67610 | ¥40,338.05 |
1,000 | ¥76.50315 | ¥76,503.15 |