TM5601 | |
---|---|
DigiKey Part Number | 2330-TM5601-ND |
Manufacturer | |
Manufacturer Product Number | TM5601 |
Description | SENSOR RTD CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -25°C ~ 80°C | |
Termination | Connector | |
Accuracy | ±0.15% | |
Temperature Coefficient | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,259.11000 | ¥1,259.11 |