TT4-PT1000B-T105-OM55-1500 | |
---|---|
DigiKey Part Number | 1912-TT4-PT1000B-T105-OM55-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-T105-OM55-1500 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -20°C ~ 105°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.21860 | ¥6,721.86 |