TT02-PT100B-1D-T105-1500 | |
---|---|
DigiKey Part Number | 1912-TT02-PT100B-1D-T105-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT02-PT100B-1D-T105-1500 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 105°C | |
Termination | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥48.68990 | ¥4,868.99 |